Schneider Electric ATV312H055M3

Variable Frequency Drive 3/4HP 208-240V - GR0785154

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
35R6576 18 Buy Now »
USD
472.66 447.67 436.30 436.30 436.30
Zoro
G2613755 Yes ··
USD
334.60 334.60 334.60 334.60 334.60
Mouser
996-ATV312H055M3 2 Buy Now »
USD
443.43 424.14 424.14 424.14 424.14
Steven Engineering
ATV312H055M3 1 Buy Now »
USD
275.40 275.40 275.40 275.40 275.40
Raptor Supplies
GR0785154 Yes ··
GBP
363.09 363.09 363.09 363.09 363.09
Omnical
276971534 Yes ··
EUR
219.04 219.04 219.04 219.04 219.04
Allied Electronics
70008031 0 ··
USD
348.73 348.73 348.73 348.73 348.73
Grainger
6DWX8 Yes ··
USD
432.25 432.25 432.25 432.25 432.25
RS Components
8200898 1 Buy Now »

Descriptions

AC DRIVE 0.75HP 240VAC 3 PHASE
RS Components
AC DRIVE 0.75 HP 240V 3 PHASE
Newark
SCHNEIDER ELECTRIC ATV312H055M3 Variable Frequency Drive, 3/4HP, 208-240. More details: Variable Frequency Drive, Max. HP 3/4, Open Enclosure, 240VAC Input Voltage, Max. Output Amps 3.7, 240VAC Output Voltage, Input Phase AC 3, Output Phase AC 3, Starting Torque 170 Percent, Torque @ 1 Hz 120 Percent, Input Frequency 50/60 Hz, Output Frequency Range 0.5 to 500 Hz, Adjustable Acceleration Time 0 to 999.9 sec., Adjustable Deceleration Time 0 to 999.9 sec., Dynamic Braking Internal Switch/External Resistor, Height 5.7 In., Width 2.83 In., Depth 5.2 In., Keypad/Remote Keypad/Modbus
Zoro
Schneider Electric Telemecanique - ATV312H055M3
Omnical
Schneider Electric Ac Drive (var Freq) 0.75hp, 3.7a, 230 volt 3ph. Model: ATV312H055M3. More details: Ac Drive, Variable Frequency, Max. Hp 0.75, Max. Output Amps 3.7, 230 Voltage, 200-240 Voltage Output, Input Phase Ac 3, Output Phase Ac 3, Starting Torque ( Percent) 170, Torque @ 1 Hz ( Percent) 120, Frequency Setting (hertz) 50/60, Output Frequency (hertz) 0-500, Acceleration Adjust (sec.) 0-999.9, Deceleration Adjust (sec.) 0-999.9, Dynamic Braking Internal Switch / External Resistor, Ip21 Enclosure, Height (in.) 5.7, Width (in.) 2.83, Depth (in.) 5.19, 75, Keypad/remote, Keypad/modbus, Yes
Grainger
AC DRIVE, 0.75HP, 240VAC, 3 PHASE
Allied Electronics
Variable Frequency Drive 3/4HP 208-240V - GR0785154
Raptor Supplies

Technical Specifications

Output Voltage 240 V (max)
Output Current 3.7 A
Power Rating 550 mW
RoHS Compliant

Documents

Allied Electronics
Datasheet 1 page 6 years ago
Newark
Datasheet 2 pages 7 years ago
Datasheet 3 pages

Images

Alternate Names

SCHNEIDER ATV312H055M3
SCHNEIDOR ELECTRIC ATV312H055M3
SCHNEIDER ELECTRIC BV ATV312H055M3
SCHNEID ATV312H055M3
SCHNEIDER ELECTRIC / SAREL ATV312H055M3
Schneider Electric GmbH ATV312H055M3
SCHNEIDER ELCTRIC/MAGNECRAFT ATV312H055M3
Schneider Electric Thorsman (Schneider Electric) ATV312H055M3
SCHNDR ATV312H055M3
Schneider Electric Merten (Schneider Electric) ATV312H055M3
Schneider Electric Merlin Gerin (Schneider Electric) ATV312H055M3
Schneider Electric Telemecanique (Schneider Electric) ATV312H055M3
Schneider Electric Ritto (Schneider Electric) ATV312H055M3
SE RELAYS ATV312H055M3
SCHNEIDER ELECT ATV312H055M3
SCHNEIDER ELECTRIC / TELE ATV312H055M3
Schneider Electric Sarel (Schneider Electric) ATV312H055M3
SCHNEIDER ELECTRIC USA INC ATV312H055M3
SCHNEIDER ELECTRIC IT USA INC ATV312H055M3
SE RELAYS LLC ATV312H055M3
Schneider Electric STAGO (Schneider Electric) ATV312H055M3
Schneider Electric Square D (Schneider Electric) ATV312H055M3
Schneider-Telemacanique ATV312H055M3
SCHNEIDER ELECTRIC USA MSD ATV312H055M3

Search for other parts like ATV312 »