Atmel ATV2500B-15KI

Uv Pld, 15NS, 24-CELL, Cmos, CQCC44, Windowed, Ceramic, LCC-44
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins44
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates2500
Number of I/Os24
Number of Macrocells24

Documents

Download datasheets and manufacturer documentation for Atmel ATV2500B-15KI.

DigiKey
Datasheet21 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Atmel ATV2500B-15KI.

Descriptions

Descriptions of Atmel ATV2500B-15KI provided by its distributors.

UV PLD, 15ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
IC CPLD 15NS CERAMIC 44JLCC
UV PLD 15 ns CQCC44

Manufacturer Aliases

Atmel has several brands around the world that distributors may use as alternate names. Atmel may also be known as the following names:

  • ATM
  • ATMEL CORP
  • ATMEL CORPORATION
  • ATML
  • AMTEL
  • ATME
  • ATMEGA
  • Atmel (Microchip Technology)
  • ATNEL
  • Microchip/Atmel
  • Atmel Wireless & Microcontrollers
  • Atmel Semiconductor
  • ATMEL COR
  • ATMEL/ADESTO
  • ATMEL INC
  • ATMEL/MICROCHIP
  • ATEML
  • ATMAL
  • ATMEL SAR
  • ATMEL MIL
  • Atmel -RoHS-
  • ATMEL/M
  • ATMEL SKT
  • ATMEL (VA)
  • ATMEL T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATV2500B15KI

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins44
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Gates2500
Number of I/Os24
Number of Macrocells24

Documents

Download datasheets and manufacturer documentation for Atmel ATV2500B-15KI.

DigiKey
Datasheet21 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement1 page11 years ago