Microchip ATUC64L3U-Z3UT

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of PWM Channels36
Number of SPI Channels1
Number of Timers/Counters2
Number of USB Channels1
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height920 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATUC64L3U-Z3UT.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet964 pages12 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATUC64L3U-Z3UT.

Related Parts

Descriptions

Descriptions of Microchip ATUC64L3U-Z3UT provided by its distributors.

MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 64-Pin QFN EP Tray
32-bit AVR MCU, 64 KB, 1.62 to 3.6 V, VQFN-64, RoHS
Microchip SCT
UC3L-64KB Flash 64QFN 85C green Tray
IC MCU 32BIT 64KB FLASH 64VQFN
QFN-64(9x9) Pre-ordered MCUs ROHS
Mcu, 32Bit, 50Mhz, Qfn-64; Product Range:Avr32 Family Atuc Series Microcontrollers; Device Core:Avr; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:64Kb; No. Of Pins:64Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATUC64L3U-Z3UT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATUC64L3UZ3UT

Technical Specifications

Physical
Case/PackageQFN EP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of ADC Channels8
Number of I2C Channels2
Number of I/Os51
Number of Programmable I/O51
Number of PWM Channels36
Number of SPI Channels1
Number of Timers/Counters2
Number of USB Channels1
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height920 µm
Length9 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATUC64L3U-Z3UT.

Electro Sonic
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet964 pages12 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements