Microchip ATUC64D4-AUT

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 48MHZ, Cmos, PQFP48
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATUC64D4-AUT.

Electro Sonic
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet755 pages12 years ago
Farnell
Datasheet69 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+48.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATUC64D4-AUT.

Related Parts

Descriptions

Descriptions of Microchip ATUC64D4-AUT provided by its distributors.

Risc Microcontroller, 32-BIT, Flash, AVR Risc Cpu, 48MHZ, Cmos, PQFP48
MCU 32-bit ATUC AVR RISC 64KB Flash 1.8V 48-Pin TQFP Tray
IC, MCU, 32BIT, 64KB FLASH, 48TQFP; Controller Family/Series:AVR UC3; Core Size:32bit; No. of I/O's:35; Program Memory Size:64KB; RAM Memory Size:16KB; CPU Speed:48MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, UART, USB; No. of PWM Channels:7; Digital IC Case Style:TQFP; Supply Voltage Range:1.65V to 1.95V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATUC64D4AUT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.95 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters4
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATUC64D4-AUT.

Electro Sonic
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet755 pages12 years ago
Farnell
Datasheet69 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements