Microchip ATUC256L4U-AUR

MCU 32-bit ATUC AVR RISC 256KB Flash 1.8V 48-Pin TQFP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os21
Number of Programmable I/O36
Number of Timers/Counters7
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATUC256L4U-AUR.

Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet964 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATUC256L4U-AUR.

Related Parts

Descriptions

Descriptions of Microchip ATUC256L4U-AUR provided by its distributors.

MCU 32-bit ATUC AVR RISC 256KB Flash 1.8V 48-Pin TQFP T/R
UC3L-256KB Flash 48QFP 85C green T&R
IC MCU 32BIT 256KB FLASH 48TQFP
Mcu, 32Bit, 50Mhz, Tqfp-48; Product Range:Avr32 Family Atuc Series Microcontrollers; Device Core:Avr; Data Bus Width:32 Bit; Operating Frequency Max:50Mhz; Program Memory Size:256Kb; No. Of Pins:48Pins; Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip ATUC256L4U-AUR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureAVR
Data Bus Width32 b
Frequency50 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency50 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.98 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os21
Number of Programmable I/O36
Number of Timers/Counters7
Operating Supply Voltage1.8 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATUC256L4U-AUR.

Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet964 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements