Microchip ATTINY88-MMUR

MCU 8-bit ATtiny AVR CISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os5
Number of Programmable I/O28
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-MMUR.

_legacy Avnet
Datasheet302 pages13 years ago
Microchip
Datasheet26 pages26 years ago
Components Direct
Datasheet302 pages13 years ago

Inventory History

3 month trend:
+62.50%

Alternate Parts

Price @ 1000
$ 1.058
$ 1.04
$ 1.04
Stock
428,092
106,024
106,024
Authorized Distributors
8
7
7
Case/Package
TQFP
DIP
DIP
Number of Pins
28
28
28
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
12 MHz
12 MHz
Number of I/Os
5
5
5
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH, OTP
FLASH, OTP
Memory Size
1.8 kB
768 B
768 B
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT
Brown-out Detect/Reset, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY88-MMUR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY88-MMUR provided by its distributors.

MCU 8-bit ATtiny AVR CISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP T/R
AVR® ATtiny 12MHz 512 Bytes RAM 8KB Flash 8-Bit Microcontroller - VQFN-28
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PQCC28
12MHz, QFN/MLF, IND TEMP, Green, T&R
MCU AVR 8KB FLASH 12MHZ 28VQFN
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY88MMUR

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceI2C, SPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os5
Number of Programmable I/O28
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-MMUR.

_legacy Avnet
Datasheet302 pages13 years ago
Microchip
Datasheet26 pages26 years ago
Components Direct
Datasheet302 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements