Microchip ATTINY88-MMU

MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
Interface2-Wire, I2C, I2S, SPI
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4.05 mm
Width4.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-MMU.

Newark
Datasheet26 pages26 years ago
_legacy Avnet
Datasheet302 pages12 years ago
Electro Sonic
Datasheet302 pages12 years ago

Inventory History

3 month trend:
-16.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY88-MMU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY88-MMU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 28-Pin VQFN EP
MCU, 8BIT, ATTINY, 12MHZ, QFN-28; Product Range: AVR ATtiny Family ATtiny88 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 28P; Available until stocks are exhausted
Manufacturer Atmel ;Part No: ATTINY88-MMU ;Minimum Operating Supply Voltage: 1.8 V ;Program Memory Size: 8 KB ;Family: ATtiny88 ;Supplier_Package: VQFN EP ;;Family Name: ATtiny Number of Timers: 2 Program ;Memory ;Type: Flash Number of Programmable I/Os:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY88-MMU.
  • ATTINY88MMU

Technical Specifications

Physical
Case/PackageVQFN EP
MountSurface Mount
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
Interface2-Wire, I2C, I2S, SPI
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length4.05 mm
Width4.05 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY88-MMU.

Newark
Datasheet26 pages26 years ago
_legacy Avnet
Datasheet302 pages12 years ago
Electro Sonic
Datasheet302 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements