Microchip ATTINY87-SUR

MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY87-SUR.

Microchip
Datasheet303 pages4 years ago
Datasheet0 pages0 years ago
Components Direct
Datasheet292 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet292 pages10 years ago

Inventory History

3 month trend:
-47.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY87-SUR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY87-SUR provided by its distributors.

MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
ATtiny Series 8 KB Flash 512 B RAM 16 MHz 8-Bit Microcontroller - SOIC-20
16MHz, 20 LEAD SOIC, Ind.Temp,Green,T&R
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY87SUR

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY87-SUR.

Microchip
Datasheet303 pages4 years ago
Datasheet0 pages0 years ago
Components Direct
Datasheet292 pages12 years ago
Future Electronics
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet292 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements