Microchip ATTINY87-15SZ

MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC EIAJ T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY87-15SZ.

Arrow Electronics
Datasheet292 pages13 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY87-15SZ.

Descriptions

Descriptions of Microchip ATTINY87-15SZ provided by its distributors.

MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC EIAJ T/R
IC MCU 16BIT 32KB FLASH 80BGA
IC MCU 8BIT 8KB FLASH 20SOIC
8-BIT, FLASH, AVR RISC CPU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, LIN, SPI, UART, USART
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PackagingTape and Reel
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY87-15SZ.

Arrow Electronics
Datasheet292 pages13 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements