Microchip ATTINY861A-PU

In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 20-Pin PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels3
Number of SPI Channels2
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height5.334 mm
Length25.98 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY861A-PU.

element14 APAC
Datasheet22 pages26 years ago
Microchip
Datasheet296 pages12 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+40.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY861A-PU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY861A-PU provided by its distributors.

In a Pack of 5, Microchip, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 20-Pin PDIP
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20
ATtiny Series 8 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - PDIP-20
MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin PDIP
MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny861 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY861A-PU.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels3
Number of SPI Channels2
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height5.334 mm
Length25.98 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY861A-PU.

element14 APAC
Datasheet22 pages26 years ago
Microchip
Datasheet296 pages12 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements