MCU, 8BIT, ATTINY, 10MHZ, SOIC-8; Product Range: AVR ATtiny Family ATtiny85 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny85 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 8 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = 1x SPI / Interfaces = 1x I²C / ADC Channels = 4 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIJ / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5.35 / Width mm = 5.4 / Height mm = 2.16