Microchip ATTINY85V-10MU

MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height800 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85V-10MU.

Upverter
Datasheet30 pages26 years ago
Electro Sonic
Datasheet234 pages10 years ago
element14 APAC
Datasheet29 pages26 years ago
Components Direct
Datasheet234 pages12 years ago
Geoflip
Datasheet34 pages26 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-24.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY85V-10MU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY85V-10MU provided by its distributors.

MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQCC20
MCU, 8BIT, ATTINY, 10MHZ, QFN-20
8-BIT FLASH 10 MHz RISC MICROCONTROLLER PQCC20
1.8V, 10MHZ, MLF, IND TEMP, GREEN
1.8V, 10Mhz, Mlf, Ind Temp, Green 20 Wqfn 4X4X0.8Mm Tray Rohs Compliant: Yes |Microchip ATTINY85V-10MU
QORIQ 64B POWER 16X 1.67GHZ TH
MCU, 8BIT, ATTINY, 10MHZ, QFN-20; Product Range: AVR ATtiny Family ATtiny85 Series Microcontrollers; CPU Speed: 10MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: QFN; No. of I/O's:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY85V10MU

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Access Time10 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency10 MHz
InterfaceSPI
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height800 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85V-10MU.

Upverter
Datasheet30 pages26 years ago
Electro Sonic
Datasheet234 pages10 years ago
element14 APAC
Datasheet29 pages26 years ago
Components Direct
Datasheet234 pages12 years ago
Geoflip
Datasheet34 pages26 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements