Microchip ATTINY85-20SH

AVR, 4KB FLASH, 256B SRAM, ADC, 2 TIMERS - 20MHz, EIAJ SOIC, Ind Temp Green NiPd
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Manufacturer Package Identifier8S2
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.16 mm
Length5.35 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85-20SH.

element14 APAC
Datasheet30 pages26 years ago
Datasheet29 pages26 years ago
Electro Sonic
Datasheet234 pages10 years ago
Newark
Datasheet234 pages11 years ago
Geoflip
Datasheet34 pages26 years ago
_legacy Avnet
Datasheet234 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY85-20SH.

Related Parts

Descriptions

Descriptions of Microchip ATTINY85-20SH provided by its distributors.

AVR, 4KB FLASH, 256B SRAM, ADC, 2 TIMERS - 20MHz, EIAJ SOIC, Ind Temp Green NiPd
MCU 8-bit ATtiny AVR RISC 8KB Flash 3.3V/5V 8-Pin SOIC EIAJ
MCU, 8BIT, AVR, 8K FLASH, 8SOIC EIAJ; Product Range: AVR ATtiny Family ATtiny85 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 512Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY85-20SH.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Manufacturer Package Identifier8S2
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os6
Number of Programmable I/O6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.16 mm
Length5.35 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY85-20SH.

element14 APAC
Datasheet30 pages26 years ago
Datasheet29 pages26 years ago
Electro Sonic
Datasheet234 pages10 years ago
Newark
Datasheet234 pages11 years ago
Geoflip
Datasheet34 pages26 years ago
_legacy Avnet
Datasheet234 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements