Microchip ATTINY828R-MU

MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin PQFN EP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of I/Os28
Number of Programmable I/O28
Number of PWM Channels4
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY828R-MU.

Farnell
Datasheet20 pages26 years ago
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY828R-MU.

Descriptions

Descriptions of Microchip ATTINY828R-MU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 8KB Flash 1.8V/3.3V/5V 32-Pin PQFN EP
MCU, 8BIT, ATTINY, 20MHZ, VQFN-32
IC, MCU, 8KB, FLASH, 20MHZ, 32VQFN; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:28; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Digital IC Case Style:VQFN; No. of Pins:32; Program Memory Size:8KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, Timer; Embedded Interface Type:I2C, SPI, UART, USART; No. of PWM Channels:4; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Supply Voltage Range:1.7V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of I/Os28
Number of Programmable I/O28
Number of PWM Channels4
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY828R-MU.

Farnell
Datasheet20 pages26 years ago
Datasheet4 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements