Microchip ATTINY461-20MU

IC MCU 8BIT 4KB FLASH 32VQFN / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time20 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461-20MU.

Newark
Datasheet21 pages26 years ago
Components Direct
Datasheet242 pages10 years ago
_legacy Avnet
Datasheet242 pages13 years ago
DigiKey
Datasheet236 pages17 years ago
Geoflip
Datasheet0 pages0 years ago
iiiC
Datasheet242 pages0 years ago

Inventory History

3 month trend:
+94.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY461-20MU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY461-20MU provided by its distributors.

IC MCU 8BIT 4KB FLASH 32VQFN / MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray
ATtiny Series 4 KB Flash 256 B RAM 16 MHz 8-Bit Microcontroller - VQFN-32
MCU, 8BIT, AVR, 4K FLASH, 32QFN; Controller Family/Series:AVR Tiny; Core Size:8bit; No. of I/O's:16; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:MLF; No. of Pins:32; Program Memory Size:4KB; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator; Embedded Interface Type:SPI; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY461-20MU.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time20 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Interface2-Wire, SPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height1 mm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461-20MU.

Newark
Datasheet21 pages26 years ago
Components Direct
Datasheet242 pages10 years ago
_legacy Avnet
Datasheet242 pages13 years ago
DigiKey
Datasheet236 pages17 years ago
Geoflip
Datasheet0 pages0 years ago
iiiC
Datasheet242 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements