Microchip ATTINY461-15MZ

MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461-15MZ.

Augswan
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet226 pages26 years ago
Datasheet227 pages26 years ago
Geoflip
Datasheet0 pages0 years ago
iiiC
Datasheet19 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY461-15MZ.

Descriptions

Descriptions of Microchip ATTINY461-15MZ provided by its distributors.

MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 32-Pin QFN EP - Tape and Reel
4KB FLASH 15MHz AUTO 125C 32-QFN GR T&R
4Kb Flash 15Mhz Auto 125 C 32-Qfn Gr T&r/ Vqfn (Z) Rohs Compliant: Yes |Microchip ATTINY461-15MZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI
Max Frequency16 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY461-15MZ.

Augswan
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet226 pages26 years ago
Datasheet227 pages26 years ago
Geoflip
Datasheet0 pages0 years ago
iiiC
Datasheet19 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements