Microchip ATTINY44A-SSF

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os12
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-SSF.

Components Direct
Datasheet22 pages26 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+65.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY44A-SSF.

Related Parts

Descriptions

Descriptions of Microchip ATTINY44A-SSF provided by its distributors.

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-14, RoHS
Microchip SCT
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W
Mcu, 8Bit, 20Mhz, Wsoic-14; Product Range:Avr Family Attiny44A Series Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:4Kb; Ram Memory Size:256Byte; No. Of Pins:14Pins; Mcu Case Style:Wsoic; No. Of I/O S:12I/O S; Embedded Rohs Compliant: Yes |Microchip ATTINY44A-SSF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os12
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-SSF.

Components Direct
Datasheet22 pages26 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements