Microchip ATTINY44A-MMH

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size256 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height380 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-MMH.

Newark
Datasheet22 pages26 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet22 pages26 years ago
Datasheet22 pages26 years ago
Datasheet20 pages26 years ago

Inventory History

3 month trend:
+79.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY44A-MMH.

Related Parts

Descriptions

Descriptions of Microchip ATTINY44A-MMH provided by its distributors.

8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, VQFN-20, RoHS
MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP
Avnet Japan
AVR® ATtiny 20MHz 256 Bytes RAM 4KB Flash 8-Bit Microcontroller - VQFN-20
Product Range:tinyavr Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:4Kb; Ram Memory Size:256Byte; No. Of Pins:20Pins; Mcu Case Style:vqfn; No. Of I/o S:12I/o S; Embedded Interface Type:i2C, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44A-MMH.

Technical Specifications

Physical
Case/PackageVQFN EP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size256 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height380 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44A-MMH.

Newark
Datasheet22 pages26 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet22 pages26 years ago
Datasheet22 pages26 years ago
Datasheet20 pages26 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements