Microchip ATTINY44-20SSU

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44-20SSU.

Upverter
Datasheet238 pages13 years ago
TME
Datasheet26 pages26 years ago
Datasheet237 pages13 years ago
element14 APAC
Datasheet233 pages17 years ago
_legacy Avnet
Datasheet236 pages14 years ago
Datasheet240 pages16 years ago
Geoflip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY44-20SSU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY44-20SSU provided by its distributors.

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14
MCU 8-Bit ATtiny AVR RISC 4KB Flash 3.3V/5V 14-Pin SOIC
MICROCHIP - ATTINY44-20SSU - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny44 Series Microcontrollers, 20 MHz
MCU, 8BIT, ATTINY, 20MHZ, SOIC-14; Product Range: AVR ATtiny Family ATtiny44 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 14Pins; MCU Case Style: SOIC; No. of I/O'

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY44-20SSU.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Access Time20 µs
Core ArchitectureAVR
Data Bus Width8 b
Density32 kb
Frequency20 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.5 mm
Length8.74 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY44-20SSU.

Upverter
Datasheet238 pages13 years ago
TME
Datasheet26 pages26 years ago
Datasheet237 pages13 years ago
element14 APAC
Datasheet233 pages17 years ago
_legacy Avnet
Datasheet236 pages14 years ago
Datasheet240 pages16 years ago
Geoflip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements