Microchip ATTINY43U-SU

MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin SOIC - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size256 B
Schedule B8542310000
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY43U-SU.

Upverter
Datasheet210 pages12 years ago
TME
Datasheet0 pages0 years ago
Datasheet16 pages27 years ago
_legacy Avnet
Datasheet182 pages15 years ago

Inventory History

3 month trend:
-0.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY43U-SU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY43U-SU provided by its distributors.

MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin SOIC - Rail/Tube
8MHz, SOIC, IND TEMP, Green, 0.9V
ISP-MC 1,8-5,5V 4K-Flash 8MHz SOL20
French Electronic Distributor since 1988
IC, MCU, 8BIT, 4K FLASH, 20SOIC; Controller Family/Series:ATtiny; Core Size:8bit; No. of I/O's:16; Program Memory Size:4 KB; EEPROM Memory Size:64Byte; RAM Memory Size:256Byte; CPU Speed:8MHz; Oscillator Type:Internal; No. of Timers:2; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:1.8V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Interface:SPI, USI; Interface:Serial, SPI; Peripherals:ACMP, ADC, POR; Program Memory Size:4KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceSPI
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels4
Number of I2C Channels1
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size256 B
Schedule B8542310000
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY43U-SU.

Upverter
Datasheet210 pages12 years ago
TME
Datasheet0 pages0 years ago
Datasheet16 pages27 years ago
_legacy Avnet
Datasheet182 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements