Microchip ATTINY412-SSFR

8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, T&R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
RAM Size256 B
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY412-SSFR.

Microchip
Datasheet585 pages3 years ago
Datasheet553 pages3 years ago
Electro Sonic
Datasheet558 pages4 years ago
Microchip SCT
Datasheet558 pages4 years ago
SHENGYU ELECTRONICS
Datasheet15 pages6 years ago

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 0.472
$ 0.466
$ 0.466
Stock
611,389
177,681
177,681
Authorized Distributors
7
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
AVR
-
-
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
6
-
-
Interface
2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
-
-
Memory Type
FLASH
-
-
Memory Size
4 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
5.5 V
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY412-SSFR.

Descriptions

Descriptions of Microchip ATTINY412-SSFR provided by its distributors.

8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, T&R
8-bit AVR MCU, 4 KB, 256 Bytes, 20 MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
MCU, 8BIT, AVR, 20MHZ, SOIC-8; Product Range: AVR Family ATtiny412 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 8Pins; MCU Case Style: SOIC; No. of I/O's: 6I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: AVR; MCU Series: ATtiny412; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY412SSFR

Technical Specifications

Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
Interface2-Wire, I2C, IrDA, LIN, SMBus, SPI, USART
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os6
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
RAM Size256 B
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY412-SSFR.

Microchip
Datasheet585 pages3 years ago
Datasheet553 pages3 years ago
Electro Sonic
Datasheet558 pages4 years ago
Microchip SCT
Datasheet558 pages4 years ago
SHENGYU ELECTRONICS
Datasheet15 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements