Microchip ATTINY4-MAHR

MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 8-Pin USON EP - Tape and Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os4
Number of Programmable I/O4
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size32 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY4-MAHR.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet173 pages5 years ago
Datasheet0 pages0 years ago
Newark
Datasheet170 pages11 years ago
_legacy Avnet
Datasheet170 pages12 years ago
Datasheet169 pages14 years ago
Augswan
Datasheet0 pages0 years ago
TME
Datasheet22 pages26 years ago

Inventory History

3 month trend:
+22.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY4-MAHR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY4-MAHR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 8-Pin USON EP - Tape and Reel
ATtiny Series 512 KB Flash 32 B RAM 12 MHz 8-Bit Microcontroller - UDFN-8
MCU, 8BIT, ATTINY, 12MHZ, SOT-23-6
8-BIT FLASH 12 MHz RISC MICROCONTROLLER PQCC8
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY4MAHR

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os4
Number of Programmable I/O4
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsPOR, PWM, WDT
RAM Size32 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY4-MAHR.

SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet173 pages5 years ago
Datasheet0 pages0 years ago
Newark
Datasheet170 pages11 years ago
_legacy Avnet
Datasheet170 pages12 years ago
Datasheet169 pages14 years ago
Augswan
Datasheet0 pages0 years ago
TME
Datasheet22 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements