Microchip ATTINY261-20SUR

ROHS3Compliant Surface Mount FLASH Internal Microcontroller 85C 20MHz 128x 8 5.5V
Datasheet

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O16
Number of Timers/Counters2
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY261-20SUR.

SHENGYU ELECTRONICS
Datasheet242 pages10 years ago
_legacy Avnet
Datasheet242 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY261-20SUR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY261-20SUR provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller 85C 20MHz 128x 8 5.5V
MCU 8-Bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin SOIC W T/R
8-BIT FLASH 20 MHz RISC MICROCONTROLLER PDSO20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O16
Number of Timers/Counters2
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY261-20SUR.

SHENGYU ELECTRONICS
Datasheet242 pages10 years ago
_legacy Avnet
Datasheet242 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements