Microchip ATTINY26-16SUR

AVR, 2KB Flash, 128B Ee, 128B SRAM, Adc, 20 Pins - 16MHZ, SOIC, Ind Temp, Green, 5V, T&r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY26-16SUR.

_legacy Avnet
Datasheet182 pages13 years ago
Microchip
Datasheet18 pages26 years ago

Inventory History

3 month trend:
+155%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY26-16SUR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY26-16SUR provided by its distributors.

AVR, 2KB FLASH, 128B EE, 128B SRAM, ADC, 20 PINS - 16MHZ, SOIC, IND TEMP, GREEN, 5V, T&R
ATtiny Series 2 KB Flash 128 B RAM 16 MHz 8-Bit Microcontroller - SOIC-20
MCU 8-bit ATtiny AVR RISC 2KB Flash 5V 20-Pin SOIC W T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency16 MHz
InterfaceSPI
Max Frequency16 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters2
Operating Supply Voltage5 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY26-16SUR.

_legacy Avnet
Datasheet182 pages13 years ago
Microchip
Datasheet18 pages26 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements