Microchip ATTINY24V-10PU

AVR, 2KB Flash, 128B Ee, 128B SRAM - 10MHZ, PDIP, Ind Temp, Green, 1.8V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins14
Technical
Access Time10 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density16 kb
Frequency10 MHz
InterfaceSPI
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size128 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height5.334 mm
Length19.69 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24V-10PU.

_legacy Avnet
Datasheet238 pages13 years ago
Datasheet236 pages14 years ago
Datasheet240 pages16 years ago
Newark
Datasheet26 pages26 years ago
Farnell
Datasheet233 pages17 years ago
Geoflip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+186%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY24V-10PU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY24V-10PU provided by its distributors.

AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
MCU 8-Bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin PDIP
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 12 No. of timers: 2 Extras: debugWire Package: DIL-14 ADC resolution: 10 b EEPROM: 128 Byte Flash memory: 2 KB SRAM: 128 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY24V10PU

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins14
Technical
Access Time10 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density16 kb
Frequency10 MHz
InterfaceSPI
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os12
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
RAM Size128 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height5.334 mm
Length19.69 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY24V-10PU.

_legacy Avnet
Datasheet238 pages13 years ago
Datasheet236 pages14 years ago
Datasheet240 pages16 years ago
Newark
Datasheet26 pages26 years ago
Farnell
Datasheet233 pages17 years ago
Geoflip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements