Microchip ATTINY2313-20PU

Microchip - ATTINY2313-20PU - Microcontroller Mcu, 8 Bit, Attiny, 20MHZ, DIP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density16 kb
Frequency20 MHz
InterfaceSPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length25.98 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313-20PU.

Microchip
Datasheet224 pages26 years ago
Upverter
Datasheet20 pages26 years ago
element14 APAC
Datasheet20 pages26 years ago
Datasheet226 pages13 years ago
TME
Datasheet228 pages14 years ago
Jameco
Datasheet17 pages26 years ago
_legacy Avnet
Datasheet231 pages17 years ago
element14
Datasheet227 pages19 years ago
SOS electronic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY2313-20PU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY2313-20PU provided by its distributors.

MICROCHIP - ATTINY2313-20PU - MICROCONTROLLER MCU, 8 BIT, ATTINY, 20MHZ, DIP-20
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20
ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W
MCU, 8BIT, ATTINY, 20MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny23 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's:
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny2313 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size kB = 2 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = 1x UART / Interfaces = 2x SPI / Interfaces = 1x I²C / Number of Programmable I/Os = 18 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 20 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 25.98 / Width mm = 7.62 / Height mm = 5.33

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY 2313-20PU
  • ATTINY2313-20PU.
  • ATTINY231320PU

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitectureAVR
Data Bus Width8 b
Density16 kb
Frequency20 MHz
InterfaceSPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits8
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels4
Number of SPI Channels2
Number of Timers/Counters2
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length25.98 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY2313-20PU.

Microchip
Datasheet224 pages26 years ago
Upverter
Datasheet20 pages26 years ago
element14 APAC
Datasheet20 pages26 years ago
Datasheet226 pages13 years ago
TME
Datasheet228 pages14 years ago
Jameco
Datasheet17 pages26 years ago
_legacy Avnet
Datasheet231 pages17 years ago
element14
Datasheet227 pages19 years ago
SOS electronic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements