Microchip ATTINY1634R-SUR

MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1634R-SUR.

Microchip
Datasheet292 pages10 years ago
Datasheet40 pages26 years ago
Augswan
Datasheet15 pages26 years ago
Components Direct
Datasheet305 pages11 years ago

Inventory History

3 month trend:
+38.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY1634R-SUR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY1634R-SUR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel
ATtiny Series 16 kB Flash 1 kB RAM 18 I/O 8-Bit Microcontroller - SOIC-20
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20
12MHz,SOIC, Ind.Grade, Green,T&R
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters2
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1634R-SUR.

Microchip
Datasheet292 pages10 years ago
Datasheet40 pages26 years ago
Augswan
Datasheet15 pages26 years ago
Components Direct
Datasheet305 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements