Microchip ATTINY1634-SU

16KB 1.8V~5.5V AVR 1KB 12MHz FLASH 18 SOIC-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels4
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1634-SU.

Future Electronics
Datasheet15 pages26 years ago
Microchip
Datasheet292 pages10 years ago
Datasheet40 pages26 years ago
Newark
Datasheet291 pages10 years ago
Upverter
Technical Drawing19 pages11 years ago

Inventory History

3 month trend:
-4.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY1634-SU.

Related Parts

Descriptions

Descriptions of Microchip ATTINY1634-SU provided by its distributors.

16KB 1.8V~5.5V AVR 1KB 12MHz FLASH 18 SOIC-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin SOIC W
MCU, 8BIT, ATTINY, 12MHZ, WSOIC-20; Product Range: AVR ATtiny Family ATtiny16 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case Style: WSOIC; No. of I/O's
MICROCHIP - ATTINY1634-SU - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny16 Series Microcontrollers, 12 MHz - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny16 Series Microcontrollers, 12 MHz
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 12 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size B = 256 / RAM Memory Size KB = 1 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = debugWIRE / ADC Channels = 12 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 18 / Number of Timers/Counters = 2 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 13 / Width mm = 7.6 / Height mm = 2.65

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY1634SU

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency12 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels4
Number of Timers/Counters2
Number of UART Channels2
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length13 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY1634-SU.

Future Electronics
Datasheet15 pages26 years ago
Microchip
Datasheet292 pages10 years ago
Datasheet40 pages26 years ago
Newark
Datasheet291 pages10 years ago
Upverter
Technical Drawing19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements