Microchip ATTINY13A-SNR

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency4 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os3
Number of Programmable I/O6
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SNR.

Microchip
Datasheet0 pages0 years ago
Datasheet189 pages3 years ago
_legacy Avnet
Datasheet20 pages20 years ago
Farnell
Datasheet176 pages11 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.955
$ 0.87
$ 0.87
Stock
83,578
955,151
955,151
Authorized Distributors
8
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Core Architecture
AVR
AVR
AVR
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
6
6
Interface
SPI
SPI
SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
768 B
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY13A-SNR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY13A-SNR provided by its distributors.

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
8-bit AVR MCU, 1 KB, 64 Bytes, 20 MHz, 1.8 to 5.5V, SOIJ-8, RoHS
Microchip SCT
20MHz SOIC High Grade (+105C) Green T&R
IC MCU AVR 1KB FLASH 20MHZ 8SOIC
MICROCONTROLLERS (MCU) - 8 BIT;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency4 MHz
InterfaceSPI
Max Frequency20 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size768 B
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os3
Number of Programmable I/O6
Number of Timers/Counters1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size64 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY13A-SNR.

Microchip
Datasheet0 pages0 years ago
Datasheet189 pages3 years ago
_legacy Avnet
Datasheet20 pages20 years ago
Farnell
Datasheet176 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements