Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny13 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1 / Data Memory Size B = 64 / RAM Memory Size B = 64 / Interfaces = SPI / ADC Channels = 4 / ADC Resolution Bit = 10 / DAC Resolution Bit = 10 / Number of Programmable I/Os = 6 / Number of Timers/Counters = 1 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 0.4 / Width mm = 0.32 / Height mm = 0.21