Microchip ATTINY10-TSHR

Mcu 8-BIT AVR Risc 1KB Flash 2.5V/3.3V/5V 6-PIN SOT-23 T/r / IC Mcu 8 Bit 1KB Flash SOT23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density8 kb
Frequency12 MHz
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels4
Number of I/Os4
Number of Programmable I/O4
Number of PWM Channels2
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsPOR, PWM, WDT
RAM Size32 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY10-TSHR.

Upverter
Datasheet170 pages11 years ago
element14 APAC
Datasheet22 pages26 years ago
Microchip
Datasheet173 pages5 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet170 pages12 years ago
Datasheet169 pages14 years ago
Newark
Datasheet20 pages26 years ago

Inventory History

3 month trend:
-41.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATTINY10-TSHR.

Related Parts

Descriptions

Descriptions of Microchip ATTINY10-TSHR provided by its distributors.

MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R / IC MCU 8BIT 1KB FLASH SOT23
1KB 1.8V~5.5V AVR 32Byte 12MHz 4 SOT-23-6 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOT-23-6
IC MICRO CONTROLLER UNIT ATTINY10/SO/ATTINY10/TSHR ATMEL RoHS FLASH KB=1 SOT23-6
Halfin
MCU, 8BIT, 12MHZ, SOT-23-6; Product Range: AVR ATtiny Family ATtiny10 Series Microcontrollers; CPU Speed: 12MHz; Program Memory Size: 1KB; RAM Memory Size: 30Byte; No. of Pins: 6Pins; MCU Case Style: SOT-23; No. of I/O's: 4I/O'
Device Core = AVR / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = ATtiny / Clock Frequency Max. MHz = 12 / Program Memory Type = Flash / Program Memory Size KB = 1 / RAM Memory Size B = 32 / Interfaces = ISP / ADC Channels = 4 / ADC Resolution Bit = 8 / DAC Resolution Bit = 8 / Number of Programmable I/Os = 4 / Number of Timers/Counters = 1 / Comparators = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY10-TSHR.
  • ATTINY10/TSHR
  • ATTINY10TSHR

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Core ArchitectureAVR
Data Bus Width8 b
Density8 kb
Frequency12 MHz
Max Frequency12 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels4
Number of I/Os4
Number of Programmable I/O4
Number of PWM Channels2
Number of Timers/Counters1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsPOR, PWM, WDT
RAM Size32 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.3 mm
Length3 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATTINY10-TSHR.

Upverter
Datasheet170 pages11 years ago
element14 APAC
Datasheet22 pages26 years ago
Microchip
Datasheet173 pages5 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
LKR
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet170 pages12 years ago
Datasheet169 pages14 years ago
Newark
Datasheet20 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements