Microchip ATSHA204A-RBHCZ-T

ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SMD-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Density4.5 kb
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size576 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Input Lines1
Number of Output Lines2
Output Current4 mA
Output Voltage400 mV
PackagingDigi-Reel®
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Microchip ATSHA204A-RBHCZ-T.

SHENGYU ELECTRONICS
Datasheet93 pages5 years ago
Microchip
Datasheet93 pages5 years ago
Future Electronics
Datasheet82 pages11 years ago
Datasheet81 pages11 years ago
Components Direct
Datasheet82 pages11 years ago

Inventory History

3 month trend:
+78.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSHA204A-RBHCZ-T.

Related Parts

Descriptions

Descriptions of Microchip ATSHA204A-RBHCZ-T provided by its distributors.

ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SMD-3
Accessories, 4.5Kb, 2Vcc to 4.5Vcc, -40deg C to 85deg C, CONTACT-3, RoHS
Microchip SCT
EEPROM Serial-1Wire 4.5K-bit 256 x 16 2.5V/3.3V/5V 3-Pin CONTACT T/R
Microprocessor Circuit, CMOS, PBCC3
Specialty Function Logic CustSpec SHA256 UDNF
SHA 256 Authentication IC, 4Kb - SWI, 3-RBH
SHA256 - SHA256 AUTHENTICATION, 4K, SWI, 3-RBH
CryptoAuthentication 3-Pin Contact T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins3
Technical
Access Time550 ns
Ambient Temperature Range High85 °C
Density4.5 kb
InterfaceSerial
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size576 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Input Lines1
Number of Output Lines2
Output Current4 mA
Output Voltage400 mV
PackagingDigi-Reel®
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Microchip ATSHA204A-RBHCZ-T.

SHENGYU ELECTRONICS
Datasheet93 pages5 years ago
Microchip
Datasheet93 pages5 years ago
Future Electronics
Datasheet82 pages11 years ago
Datasheet81 pages11 years ago
Components Direct
Datasheet82 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements