Microchip ATSAMR34J18B-I/7JX

LoRa IC, 862 to 1020 MHz, 256KB Flash, 40KB RAM, -40 to 85C, TFBGA-64, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth125 kHz
Current - Receiving17 mA
InterfaceI2C, LIN, SPI, USART, USB
Max Frequency1.02 GHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO27
RAM Size32 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR34J18B-I/7JX.

Microchip
Datasheet62 pages4 years ago
Future Electronics
Datasheet62 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet31 pages4 years ago
Master Electronics
Datasheet18 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago

Inventory History

3 month trend:
-57.41%

Alternate Parts

Price @ 1000
$ 8.45
$ 8.733
$ 8.733
Stock
45,754
141,243
141,243
Authorized Distributors
9
9
9
Case/Package
-
-
-
Number of Pins
-
-
-
Frequency
-
-
-
Data Rate
-
-
-
Interface
I2C, LIN, SPI, USART, USB
I2C, LIN, SPI, USART, USB
I2C, LIN, SPI, USART, USB
Current - Receiving
17 mA
17 mA
17 mA
Current - Transmitting
-
-
-
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMR34J18B-I/7JX.

Descriptions

Descriptions of Microchip ATSAMR34J18B-I/7JX provided by its distributors.

LoRa IC, 862 to 1020 MHz, 256KB Flash, 40KB RAM, -40 to 85C, TFBGA-64, RoHS
Microchip SCT
MCU 32-Bit ARM Cortex-M0+ RISC 256KB Flash 1.8V to 3.6V 64-Pin TFBGA Tray
LoRa SiP Transceiver USB 256K Flash 32K SRAM
RF System on a Chip - SoC MCU with LoRA Tranceiver and USB
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA64
IC RF TXRX+MCU 802.15.4 64TFBGA
Mcu, 32Bit, 48Mhz, Tfbga-64 Rohs Compliant: Yes
TFBGA-64 Pre-ordered MCUs ROHS
French Electronic Distributor since 1988
IEEE 802.15.4 compliant single chip
MCU, 32BIT, 48MHZ, TFBGA-64; Product Range: SAM 32 Family SAM R34 Series Microcontrollers; Architecture: ARM Cortex-M0+; MCU Core Size: 32bit; Program Memory Size: 256KB; RAM Memory Size: 32KB; CPU Speed: 48MHz; No. of I/O's: 2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMR34J18B-I-7JX
  • ATSAMR34J18B-I7JX

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Bandwidth125 kHz
Current - Receiving17 mA
InterfaceI2C, LIN, SPI, USART, USB
Max Frequency1.02 GHz
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels8
Number of GPIO27
RAM Size32 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR34J18B-I/7JX.

Microchip
Datasheet62 pages4 years ago
Future Electronics
Datasheet62 pages5 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet31 pages4 years ago
Master Electronics
Datasheet18 pages4 years ago
Upverter
Technical Drawing3 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements