Microchip ATSAML22J18A-MU

1 mm 32 kB 32 MHz I2C, SMBus, SPI, UART, USART, USB 256 kB FLASH 32 b 50
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ATSAML22J18A-MU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Frequency32 MHz
InterfaceI2C, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels4
Number of I/Os50
Number of Timers/Counters6
Number of UART Channels4
Number of USB Channels1
RAM Size32 kB
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAML22J18A-MU.

Upverter
Datasheet1,092 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAML22J18A-MU.

Descriptions

Descriptions of Microchip ATSAML22J18A-MU provided by its distributors.

1 mm 32 kB 32 MHz I2C, SMBus, SPI, UART, USART, USB 256 kB FLASH 32 b 50

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Bus Width32 b
Frequency32 MHz
InterfaceI2C, SMBus, SPI, UART, USART, USB
Max Junction Temperature (Tj)100 °C
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of A/D Converters1
Number of ADC Channels16
Number of I2C Channels4
Number of I/Os50
Number of Timers/Counters6
Number of UART Channels4
Number of USB Channels1
RAM Size32 kB
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAML22J18A-MU.

Upverter
Datasheet1,092 pages7 years ago

Compliance

Environmental Classification
Compliance Statements