Microchip ATSAMD51J19A-MU

MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin VQFN - Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J19A-MU.

Newark
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Electro Sonic
Datasheet45 pages4 years ago
Geoflip
Datasheet1,928 pages3 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-46.35%

Alternate Parts

Price @ 1000
$ 4.73
$ 10.375
$ 10.375
Stock
194,822
88,288
88,288
Authorized Distributors
8
7
7
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
-
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
-
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
-
51
51
Interface
-
I2C, I2S, RS-485, SPI, UART, USB
I2C, I2S, RS-485, SPI, UART, USB
Memory Type
-
FLASH
FLASH
Memory Size
-
512 kB
512 kB
Min Supply Voltage
-
1.71 V
1.71 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMD51J19A-MU.

Descriptions

Descriptions of Microchip ATSAMD51J19A-MU provided by its distributors.

MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin VQFN - Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 120MHz, CMOS
ARM Microcontrollers - MCU 120MHZ 512KB FLASH 6 4 QFN PKG 85C
Mcu, 32Bit, 120Mhz, Vqfn-64; Product Range:Sam32 Family Sam D5X Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:120Mhz; Program Memory Size:512Kb; No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMD51J19A-MU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD51J19A-MU.

Newark
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Electro Sonic
Datasheet45 pages4 years ago
Geoflip
Datasheet1,928 pages3 years ago
Augswan
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements