Microchip ATSAMD21E17A-AU

MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin TQFP - Trays
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters6
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E17A-AU.

Microchip
Datasheet1,153 pages2 years ago
Farnell
Datasheet977 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Geoflip
Datasheet1,115 pages4 years ago
Microchip SCT
Datasheet1,115 pages4 years ago
SHENGYU ELECTRONICS
Datasheet59 pages7 years ago
TME
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMD21E17A-AU.

Related Parts

Descriptions

Descriptions of Microchip ATSAMD21E17A-AU provided by its distributors.

MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin TQFP - Trays
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
MCU, 32BIT, ARM CORTEX-M0+, 48MHZ, TQFP; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. o

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, LIN, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters6
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size16 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E17A-AU.

Microchip
Datasheet1,153 pages2 years ago
Farnell
Datasheet977 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago
Geoflip
Datasheet1,115 pages4 years ago
Microchip SCT
Datasheet1,115 pages4 years ago
SHENGYU ELECTRONICS
Datasheet59 pages7 years ago
TME
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements