Microchip ATSAMD21E16A-AU

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters6
Operating Supply Voltage3.3 V
PackagingCut Tape
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E16A-AU.

Farnell
Datasheet977 pages10 years ago
Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMD21E16A-AU.

Descriptions

Descriptions of Microchip ATSAMD21E16A-AU provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32
Cortex-M0+, 64KB FLASH,8KB SRAM T&R - 32TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32
MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-32; Product Range: SAM32 Family SAM D2X Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's: 26I/O's; Embedded Interface Type: I2C, I2S, SPI, UART, USB; Supply Voltage Min: 1.62V; Supply Voltage Max: 3.63V; MCU Family: SAM32; MCU Series: SAM D2X; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, I2S, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.63 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters6
Operating Supply Voltage3.3 V
PackagingCut Tape
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD21E16A-AU.

Farnell
Datasheet977 pages10 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements