Microchip ATSAMD20E14A-MN

MCU 32-Bit SAM D20E ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins32
Technical
Core ArchitectureARM
Density128 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.63 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of GPIO26
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20E14A-MN.

Microchip SCT
Datasheet663 pages4 years ago
Newark
Datasheet718 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet731 pages2 years ago
Upverter
Datasheet705 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMD20E14A-MN.

Related Parts

Descriptions

Descriptions of Microchip ATSAMD20E14A-MN provided by its distributors.

MCU 32-Bit SAM D20E ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 32-Pin QFN T/R
32QFN 105C, GREEN,1.6-3.6V,48MHz
Touch and Gesture, 1.62V to 3.63V, VQFN-32, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins32
Technical
Core ArchitectureARM
Density128 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency48 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.63 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of GPIO26
Number of I/Os26
Number of Programmable I/O26
Number of Timers/Counters6
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, WDT
RAM Size2 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD20E14A-MN.

Microchip SCT
Datasheet663 pages4 years ago
Newark
Datasheet718 pages6 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago
Microchip
Datasheet731 pages2 years ago
Upverter
Datasheet705 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements