Microchip ATSAMD10C13A-SSNT

MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Core ArchitectureARM
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Operating Temperature105 °C
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, WDT
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD10C13A-SSNT.

Future Electronics
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Electro Sonic
Datasheet8 pages4 years ago

Inventory History

3 month trend:
+57.11%

Alternate Parts

Price @ 1000
$ 1.232
$ 1.468
$ 1.468
Stock
133,955
158,869
158,869
Authorized Distributors
9
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
14
14
Core Architecture
ARM
ARM
ARM
Data Bus Width
-
32 b
32 b
Max Frequency
-
48 MHz
48 MHz
Number of I/Os
12
12
12
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
-
1.62 V
1.62 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMD10C13A-SSNT.

Related Parts

Descriptions

Descriptions of Microchip ATSAMD10C13A-SSNT provided by its distributors.

MCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel
ARM Cortex-M0+ SAM D10C Microcontroller IC 32-Bit Single-Core 48MHz 8KB
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PDSO14
Mcu, 32Bit, 48Mhz, Soic-14; Product Range:Sam32 Family Sam D1X Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:48Mhz; Program Memory Size:8Kb; No. Of Pins:14Pins; Qualification:- Rohs Compliant: Yes |Microchip ATSAMD10C13A-SSNT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Core ArchitectureARM
Frequency48 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Operating Temperature105 °C
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, WDT
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMD10C13A-SSNT.

Future Electronics
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago
Electro Sonic
Datasheet8 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements