Microchip ATSAMA5D36A-CU

MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageLFBGA
Number of Pins324
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency536 MHz
Interface2-Wire, CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency536 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.32 V
Memory Size160 kB
Memory TypeL1 Cache, ROM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Cores1
Number of I/Os160
Number of Timers/Counters2
Operating Supply Voltage1.2 V
Oscillator TypeInternal
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D36A-CU.

TME
Datasheet1,917 pages8 years ago
Datasheet8 pages4 years ago
Components Direct
Datasheet0 pages0 years ago
Microchip SCT
Datasheet1,817 pages4 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1,917 pages8 years ago
Future Electronics
Datasheet1,710 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+224%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMA5D36A-CU.

Related Parts

Descriptions

Descriptions of Microchip ATSAMA5D36A-CU provided by its distributors.

MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 536MHz, CMOS, PBGA324
SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324
MPU RISC 16bit/32bit 536MHz 324-Pin LFBGA Tray
32BIT MCU, CORTEX-A5, 536MHZ, LFBGA-324; Product Range:SAMA5 Family ATSAMA5D3 Series Microprocessors; MPU Core Size:32bit; Program Memory Size:128KB;
32BIT MCU, CORTEX-A5, 536MHZ, LFBGA-324; Series:SAMA5D3; Core Size:32bit; Program Memory Size:(Not Available); Supply Voltage Min:1.08V; Supply Voltage Max:1.32V; Digital IC Case Style:LFBGA; No. of Pins:324; CPU Speed:536MHz; Embedded Interface Type:CAN, Ethernet, I2C, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMA5D36A-CU.

Technical Specifications

Physical
Case/PackageLFBGA
Number of Pins324
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency536 MHz
Interface2-Wire, CAN, EBI/EMI, Ethernet, I2C, SPI, UART, USART, USB
Max Frequency536 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.32 V
Memory Size160 kB
Memory TypeL1 Cache, ROM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Cores1
Number of I/Os160
Number of Timers/Counters2
Operating Supply Voltage1.2 V
Oscillator TypeInternal
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D36A-CU.

TME
Datasheet1,917 pages8 years ago
Datasheet8 pages4 years ago
Components Direct
Datasheet0 pages0 years ago
Microchip SCT
Datasheet1,817 pages4 years ago
Newark
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1,917 pages8 years ago
Future Electronics
Datasheet1,710 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements