Microchip ATSAMA5D34A-CU

MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins324
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency536 MHz
InterfaceCAN, Ethernet, LIN, SPI, UART, USB
Max Frequency536 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.32 V
Memory Size160 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of I/Os160
Number of Programmable I/O160
Number of Timers/Counters5
Operating Supply Voltage1.2 V
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D34A-CU.

TME
Datasheet1,917 pages8 years ago
Datasheet8 pages4 years ago
Microchip SCT
Datasheet1,817 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1,917 pages8 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet1,710 pages11 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet1,703 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMA5D34A-CU.

Descriptions

Descriptions of Microchip ATSAMA5D34A-CU provided by its distributors.

MCU 32-bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LFBGA Tray
32 Bits-Microprocessor, 128 KB, 536 MHz, 1.08V to 1.32V, LFBGA-324, RoHS
Microchip SCT
RISC Microprocessor, 32-Bit, 536MHz, CMOS, PBGA324
SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324
MPU RISC 16bit/32bit 536MHz 324-Pin LFBGA Tray
MPU, CORTEX A5, 536MHZ, 324LFBGA; Product Range: SAMA5 Family ATSAMA5D3 Series Microprocessors; MPU Core Size: 32bit; Program Memory Size: 128KB; No. of Pins: 324Pins; MPU Case Style: LFBGA; Supply Voltage Min: 1.08V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins324
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency536 MHz
InterfaceCAN, Ethernet, LIN, SPI, UART, USB
Max Frequency536 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.32 V
Memory Size160 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of I/Os160
Number of Programmable I/O160
Number of Timers/Counters5
Operating Supply Voltage1.2 V
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size128 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D34A-CU.

TME
Datasheet1,917 pages8 years ago
Datasheet8 pages4 years ago
Microchip SCT
Datasheet1,817 pages4 years ago
element14 APAC
Datasheet0 pages0 years ago
Electro Sonic
Datasheet1,917 pages8 years ago
Augswan
Datasheet0 pages0 years ago
Future Electronics
Datasheet1,710 pages11 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet1,703 pages11 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements