Microchip ATSAMA5D27C-D1G-CU

ARM Cortex-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-TFBGA (14x14)
Production
In Stock

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Data Bus Width32 b
Frequency500 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, LIN, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 MB
Memory TypeDDR2, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters1
Number of ADC Channels12
Number of Ethernet Channels1
Number of I2C Channels7
Number of I/Os128
Number of PWM Channels4
Number of SPI Channels7
Number of Timers/Counters6
Number of UART Channels10
Number of USB Channels3
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-D1G-CU.

Electro Sonic
Datasheet56 pages3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2,611 pages7 years ago
Microchip SCT
Datasheet54 pages4 years ago
TME
Datasheet8 pages4 years ago
Upverter
Datasheet57 pages5 years ago
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet36 pages6 years ago
Geoflip
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+44.90%

Alternate Parts

Price @ 1000
$ 15.44
$ 15.69
$ 15.69
Stock
310,231
198,543
198,543
Authorized Distributors
12
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Interface
CAN, EBI/EMI, Ethernet, I2C, I2S, LIN, SPI, UART, USB
2-Wire, CAN, Ethernet, I2C, I2S, SPI, UART, USB
2-Wire, CAN, Ethernet, I2C, I2S, SPI, UART, USB
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
3.6 V
1.32 V
1.32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAMA5D27C-D1G-CU.

Descriptions

Descriptions of Microchip ATSAMA5D27C-D1G-CU provided by its distributors.

ARM Cortex-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 289-TFBGA (14x14)
16 Bits-Microprocessor, 128 KB, 500 MHz, 1.1V to 1.32V, TFBGA-289, RoHS
Microchip SCT
RISC Microprocessor, 16-Bit, 500MHz, CMOS, PBGA289
MPU RISC 32bit 500MHz 289-Pin LFBGA Tray
CORTEX-A5 MPU,BGA,IND TEMP, MRLC,1GBit DDR2
Mpu, Arm Cortex-A5, 500Mhz, Lfbga-289; Product Range:Sama5 Family Atsama5D2 Series Microprocessors; Mpu Core Size:32Bit; Program Memory Size:-; No. Of Pins:289Pins; Mpu Case Style:Lfbga; Supply Voltage Min:1.1V; Supply Voltage Rohs Compliant: Yes |Microchip ATSAMA5D27C-D1G-CU

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Ambient Temperature Range High105 °C
Data Bus Width32 b
Frequency500 MHz
InterfaceCAN, EBI/EMI, Ethernet, I2C, I2S, LIN, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 MB
Memory TypeDDR2, SDRAM
Min Operating Temperature-40 °C
Min Supply Voltage1.1 V
Number of A/D Converters1
Number of ADC Channels12
Number of Ethernet Channels1
Number of I2C Channels7
Number of I/Os128
Number of PWM Channels4
Number of SPI Channels7
Number of Timers/Counters6
Number of UART Channels10
Number of USB Channels3
RAM Size128 kB
Schedule B8542310000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAMA5D27C-D1G-CU.

Electro Sonic
Datasheet56 pages3 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2,611 pages7 years ago
Microchip SCT
Datasheet54 pages4 years ago
TME
Datasheet8 pages4 years ago
Upverter
Datasheet57 pages5 years ago
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet36 pages6 years ago
Geoflip
Datasheet0 pages0 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements