Microchip ATSAM4LC4CA-AU

MCU 32-Bit SAM4L ARM Cortex M4 RISC 256KB Flash 1.8V/3.3V 100-Pin TQFP Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.68 V
Number of ADC Channels15
Number of I2C Channels4
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels4
Number of USB Channels1
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LC4CA-AU.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet176 pages10 years ago
Datasheet173 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Future Electronics
Datasheet1,204 pages10 years ago
Components Direct
Datasheet1,159 pages11 years ago

Inventory History

3 month trend:
-41.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAM4LC4CA-AU.

Related Parts

Descriptions

Descriptions of Microchip ATSAM4LC4CA-AU provided by its distributors.

MCU 32-Bit SAM4L ARM Cortex M4 RISC 256KB Flash 1.8V/3.3V 100-Pin TQFP Tray - Trays
MCU, 32BIT, 48MHZ, TQFP-100; Product Range: SAM32 Family SAM 4L Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 100Pins
MCU, 32BIT, CORTEX-M4, 48MHZ, TQFP-100; Controller Family/Series:SAM4L; Core Size:32bit; No. of I/O's:75; Supply Voltage Min:1.68V; Supply Voltage Max:3.6V; Digital IC Case Style:TQFP; No. of Pins:100; Program Memory Size:256KB ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.68 V
Number of ADC Channels15
Number of I2C Channels4
Number of SPI Channels1
Number of Timers/Counters1
Number of UART Channels4
Number of USB Channels1
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height1.05 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LC4CA-AU.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet176 pages10 years ago
Datasheet173 pages10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Future Electronics
Datasheet1,204 pages10 years ago
Components Direct
Datasheet1,159 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements