Microchip ATSAM4LC2BA-AU

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Frequency48 MHz
InterfaceI2C, SPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.68 V
Number of I/Os43
Number of Timers/Counters1
Operating Supply Voltage3.3 V
PackagingCut Tape
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LC2BA-AU.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet176 pages10 years ago
Datasheet173 pages10 years ago
Future Electronics
Datasheet1,204 pages10 years ago

Inventory History

3 month trend:
-3.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAM4LC2BA-AU.

Related Parts

Descriptions

Descriptions of Microchip ATSAM4LC2BA-AU provided by its distributors.

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQFP64
MICROCHIP - ATSAM4LC2BA-AU - MCU, 32BIT, CORTEX-M4, 48MHZ, TQFP-64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Core ArchitectureARM
Frequency48 MHz
InterfaceI2C, SPI, UART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.68 V
Number of I/Os43
Number of Timers/Counters1
Operating Supply Voltage3.3 V
PackagingCut Tape
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LC2BA-AU.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet176 pages10 years ago
Datasheet173 pages10 years ago
Future Electronics
Datasheet1,204 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements