Microchip ATSAM4LC2AA-MU

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.68 V
Number of ADC Channels3
Number of I2C Channels2
Number of I/Os27
Number of Programmable I/O27
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels3
Number of USB Channels1
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height820 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LC2AA-MU.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet1,204 pages10 years ago
Upverter
Datasheet173 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATSAM4LC2AA-MU.

Related Parts

Descriptions

Descriptions of Microchip ATSAM4LC2AA-MU provided by its distributors.

MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PQCC48
ARM Microcontrollers - MCU Cortex-M4, 128KB Fl USB, 13 Touch Ch.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.68 V
Number of ADC Channels3
Number of I2C Channels2
Number of I/Os27
Number of Programmable I/O27
Number of SPI Channels1
Number of Timers/Counters2
Number of UART Channels3
Number of USB Channels1
PeripheralsDMA, LCD, POR, PWM, WDT
RAM Size32 kB
Watchdog TimerYes
Dimensions
Height820 µm
Length7 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATSAM4LC2AA-MU.

Microchip
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet1,204 pages10 years ago
Upverter
Datasheet173 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements