CTS Components ATS08A

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance60 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth4.5 mm
Height3.683 mm
Length10.85 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS08A.

Electro Sonic
Datasheet5 pages17 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
DigiKey
Datasheet2 pages24 years ago

Inventory History

3 month trend:
-7.09%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components ATS08A.

Related Parts

Descriptions

Descriptions of CTS Components ATS08A provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 8MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
ATS Series 8 MHz ±30 ppm 20 pF -20 to +70 °C Through Hole Quartz Crystal

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance60 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Depth4.5 mm
Height3.683 mm
Length10.85 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for CTS Components ATS08A.

Electro Sonic
Datasheet5 pages17 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
DigiKey
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant