Microchip ATR2406-PNQG 86

ATR2406-PNQG 86 - IC, Rf/if Trans, 2.4GHZ, QFN-32
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Current - Receiving31 mA
Current - Transmitting16 mA
Data Rate1.152 Mbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.4 GHz
Max Operating Temperature60 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage2.9 V
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Sensitivity (dBm)-93 dBm
Dimensions
Depth5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATR2406-PNQG 86.

Newark
Datasheet25 pages26 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATR2406-PNQG 86.

Descriptions

Descriptions of Microchip ATR2406-PNQG 86 provided by its distributors.

ATR2406-PNQG 86 - IC, RF/IF TRANS, 2.4GHz, QFN-32
RF Transceiver 3.3V Automotive 32-Pin QFN EP T/R
RF Transceiver COM.ISM-SMART RF 2.4GHZ ISM TRX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATR2406-PNQG86

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Current - Receiving31 mA
Current - Transmitting16 mA
Data Rate1.152 Mbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.4 GHz
Max Operating Temperature60 °C
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage2.9 V
Operating Supply Voltage3.3 V
PackagingCut Tape (CT)
Sensitivity (dBm)-93 dBm
Dimensions
Depth5 mm
Length5 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATR2406-PNQG 86.

Newark
Datasheet25 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements