onsemi ATP112-TL-H

ATP112-TL-H P-channel MOSFET Transistor, 25 A, 60 V, 3-Pin ATPAK | ON Semiconductor ATP112-TL-H
Production
In Stock

Price and Stock

Technical Specifications

Physical
Number of Pins3
Technical
Continuous Drain Current (ID)25 A
Drain to Source Resistance63 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.45 nF
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation40 W
Rds On Max43 mΩ
Schedule B8541290080
Turn-Off Delay Time150 ns
Turn-On Delay Time10 ns
Dimensions
Height1.5 mm
Length6.5 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi ATP112-TL-H.

Upverter
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ATP112-TL-H.

Related Parts

Descriptions

Descriptions of onsemi ATP112-TL-H provided by its distributors.

ATP112-TL-H P-channel MOSFET Transistor, 25 A, 60 V, 3-Pin ATPAK | ON Semiconductor ATP112-TL-H
Trans MOSFET P-CH Si 60V 25A Automotive 3-Pin(2+Tab) ATPAK T/R
MOSFET, P-CH, -60V, -25A, ATPAK; Transistor Polarity: P Channel; Continuous Drain Current Id: -25A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.6V; Power Dissipation Pd: 40W; Transistor Case Style: ATPAK; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATP112TLH

Technical Specifications

Physical
Number of Pins3
Technical
Continuous Drain Current (ID)25 A
Drain to Source Resistance63 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.45 nF
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation40 W
Rds On Max43 mΩ
Schedule B8541290080
Turn-Off Delay Time150 ns
Turn-On Delay Time10 ns
Dimensions
Height1.5 mm
Length6.5 mm
Width7.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi ATP112-TL-H.

Upverter
Datasheet7 pages10 years ago
Future Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago