Microchip ATMEGA8L-8MU

In a Pack of 2, Microchip ATMEGA8L-8MU, 8bit AVR Microcontroller, 8MHz, 8 kB Flash, 32-Pin VQFN
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Manufacturer Package Identifier32M1-A
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8L-8MU.

Farnell
Datasheet12 pages26 years ago
Components Direct
Datasheet331 pages11 years ago
_legacy Avnet
Datasheet302 pages13 years ago
Datasheet308 pages14 years ago
Datasheet308 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14
Datasheet25 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages26 years ago
Arrow.cn
Datasheet284 pages19 years ago

Inventory History

3 month trend:
-37.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA8L-8MU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA8L-8MU provided by its distributors.

In a Pack of 2, Microchip ATMEGA8L-8MU, 8bit AVR Microcontroller, 8MHz, 8 kB Flash, 32-Pin VQFN
ATmega Series 8 KB Flash 1 KB RAM 8 MHz 8-Bit Microcontroller - VQFN-32
MCU, 8BIT, ATMEGA, 8MHZ, MLF-32; Product Range: AVR ATmega Family ATmega8 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: MLF; No. of I/O's: 23I/O's
A/D Inputs:8-Channel, 10-Bit ;Comparators:0 ;CPU Speed:8 MIPS ;EEPROM Memory:512 Bytes ;Input Output:23 ;Interface:SPI/TWI/USART ;Memory Type:Flash ;Number of Bits::8 ;Package Type:32-pin MLF ;Programmable Memory:8K Bytes RAM Size:1K Bytes Speed:8 MHz Tim

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA8L8MU

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
Access Time8 µs
Core ArchitectureAVR
Data Bus Width8 b
Frequency8 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency8 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Manufacturer Package Identifier32M1-A
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels3
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1 mm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA8L-8MU.

Farnell
Datasheet12 pages26 years ago
Components Direct
Datasheet331 pages11 years ago
_legacy Avnet
Datasheet302 pages13 years ago
Datasheet308 pages14 years ago
Datasheet308 pages15 years ago
Electro Sonic
Datasheet0 pages0 years ago
element14
Datasheet25 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages26 years ago
Arrow.cn
Datasheet284 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements