Microchip ATMEGA88P-20PU

MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height4.572 mm
Length34.8 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88P-20PU.

element14 APAC
Datasheet419 pages14 years ago
Newark
Datasheet0 pages0 years ago
Datasheet27 pages26 years ago
LKR
Datasheet436 pages5 years ago
Electro Sonic
Datasheet469 pages7 years ago
_legacy Avnet
Datasheet420 pages12 years ago
Datasheet419 pages14 years ago
Datasheet452 pages15 years ago
element14
Datasheet26 pages26 years ago
TME
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ATMEGA88P-20PU.

Related Parts

Descriptions

Descriptions of Microchip ATMEGA88P-20PU provided by its distributors.

MCU 8-bit ATmega AVR RISC 8KB Flash 3.3V/5V 28-Pin PDIP
ATMEL ATMEGA88P-20PU8 Bit Microcontroller, Low Power High Performance, ATmega, 20 MHz, 8 KB, 1 KB, 28 Pins, DIP
MCU, 8BIT, ATMEGA, 20MHZ, DIP-28
French Electronic Distributor since 1988
Product Range:atmega Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:8Kb; Ram Memory Size:1Kb; No. Of Pins:28Pins; Mcu Case Style:dip; No. Of I/o S:23I/o S; Embedded Interface Type:i2C, Spi, Uart; Supply Voltage Min:2.7V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA88-P20PU
  • ATMEGA88P-20PU.
  • ATMEGA88P20PU

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins28
Technical
Core ArchitectureAVR
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels6
Number of I2C Channels1
Number of I/Os23
Number of Programmable I/O23
Number of PWM Channels6
Number of SPI Channels2
Number of Timers/Counters3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Watchdog TimerYes
Dimensions
Height4.572 mm
Length34.8 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA88P-20PU.

element14 APAC
Datasheet419 pages14 years ago
Newark
Datasheet0 pages0 years ago
Datasheet27 pages26 years ago
LKR
Datasheet436 pages5 years ago
Electro Sonic
Datasheet469 pages7 years ago
_legacy Avnet
Datasheet420 pages12 years ago
Datasheet419 pages14 years ago
Datasheet452 pages15 years ago
element14
Datasheet26 pages26 years ago
TME
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements